+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XT3560-3R0377-R

Supercapacitor; SNAP-IN; 370F; 3VDC; -5÷20%; 3.2mΩ; 850uA; -40÷65°C


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
XT3560-3R0377-R
TME Symbol:
XT3560-3R0377-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
SNAP-IN
Capacitance
370F
Operating voltage
3V DC
Tolerance
-5...20%
ESR value
3.2mΩ
Leakage current
0.85mA
Operating temperature
-40...65°C
Manufacturer series
XT
Gross weight1.326 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
XT3560-3R0377-R
0 in TME stock
Net price for quantities from 20 pcs - 24.76 USDGross price for quantities from 20 pcs - 24.76 USD
Net price for quantities from 60 pcs - 21.54 USDGross price for quantities from 60 pcs - 21.54 USD
Net price for quantities from 100 pcs - 20.16 USDGross price for quantities from 100 pcs - 20.16 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.