+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XT90H-M

Connector: DC supply; plug; male; XT90; 40A; 500V; PIN: 2; straight


Manufacturer: AMASS

Manufacturer part number:
XT90H-M
TME Symbol:
XT90H-M

Specification

Manufacturer
AMASS
Type of connector
DC supply
Connector
plug
Kind of connector
male
Manufacturer series
XT90
Current rating
40A
Rated voltage
0.5kV
Number of pins
2
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Contact material
brass
Contact plating
gold flash
Colour
yellow
Flammability rating
UL94V-0
Body material
polyamide
Wire size
10AWG
Mechanical durability
1000 cycles
Operating temperature
-20...120°C
Gross weight7.38 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC power connectors AMASS,
See other products from this series.:
*
XT90H-M
18414 in TME stock
Net price for quantities from 1 pcs - 1.26 USDGross price for quantities from 1 pcs - 1.26 USD
Net price for quantities from 20 pcs - 1.14 USDGross price for quantities from 20 pcs - 1.14 USD
Net price for quantities from 100 pcs - 1.03 USDGross price for quantities from 100 pcs - 1.03 USD
Net price for quantities from 500 pcs - 0.92 USDGross price for quantities from 500 pcs - 0.92 USD
Net price for quantities from 2000 pcs - 0.80 USDGross price for quantities from 2000 pcs - 0.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsBag = 100 pcsCardboard = 2 000 pcs