+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XT90PW-M

Connector: DC supply; socket; male; XT90; 40A; 500V; PIN: 2; straight


Manufacturer: AMASS

Manufacturer part number:
XT90PW-M
TME Symbol:
XT90PW-M

Specification

Manufacturer
AMASS
Type of connector
DC supply
Connector
socket
Kind of connector
male
Manufacturer series
XT90
Current rating
40A
Rated voltage
0.5kV
Number of pins
2
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact material
brass
Contact plating
gold flash
Colour
yellow
Flammability rating
UL94V-0
Mechanical durability
1000 cycles
Operating temperature
-20...120°C
Gross weight9.207 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC power connectors AMASS,
See other products from this series.:
*
XT90PW-M
7154 in TME stock
Net price for quantities from 1 pcs - 1.73 USDGross price for quantities from 1 pcs - 1.73 USD
Net price for quantities from 10 pcs - 1.57 USDGross price for quantities from 10 pcs - 1.57 USD
Net price for quantities from 50 pcs - 1.41 USDGross price for quantities from 50 pcs - 1.41 USD
Net price for quantities from 200 pcs - 1.25 USDGross price for quantities from 200 pcs - 1.25 USD
Net price for quantities from 1000 pcs - 1.09 USDGross price for quantities from 1000 pcs - 1.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsBag = 250 pcsCardboard = 1 000 pcs