+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5V 1A

Charger: USB; 1A; 5V


Manufacturer: XTAR

Manufacturer part number:
5V 1A
TME Symbol:
XTAR-5V-1A

Specification

Manufacturer
XTAR
Type of charger
USB
Max. charging current
1A
Output voltage
5V
Gross weight40.9 g
Certificates
See other products in this category: Chargers XTAR,
*
5V 1A
364 in TME stock
Net price for quantities from 1 pcs - 4.90 USDGross price for quantities from 1 pcs - 4.90 USD
Net price for quantities from 5 pcs - 4.16 USDGross price for quantities from 5 pcs - 4.16 USD
Net price for quantities from 25 pcs - 3.84 USDGross price for quantities from 25 pcs - 3.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.