+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D26W WHALE-W

Torch: LED; IPX8; 60lm,200lm,600lm,1100lm; L: 155mm; Ø: 46mm; 3000K


Manufacturer: XTAR

Manufacturer part number:
D26W WHALE-W
TME Symbol:
XTAR-D26W

Specification

Manufacturer
XTAR
Type of torch
LED
IP rating
IPX8
Luminosity
60lm/200lm/600lm/1100lm
Length
155mm
Diameter
46mm
Body material
aluminium
Colour temperature
3000K
Application
diving
Kit contents
rubber gaskets
Trade name
diving torch
Battery/ rechargeable battery
  • none
Caution!
  • use in water only!
  • use outside of an aquatic environment may result in damage or the flashlight overheats
Gross weight264.7 g
Certificates

WATCH VIDEO

See other products in this category: Torches XTAR,
*
D26W WHALE-W
0 in TME stock
Net price for quantities from 1 set - 55.85 USDGross price for quantities from 1 set - 55.85 USD
Net price for quantities from 3 set - 48.10 USDGross price for quantities from 3 set - 48.10 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.