+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L4 PRO

Charger: for rechargeable batteries; Li-Ion,Ni-MH; Size: AA,AAA


Manufacturer: XTAR

Manufacturer part number:
L4 PRO
TME Symbol:
XTAR-L4-PRO

Specification

Manufacturer
XTAR
Type of charger
for rechargeable batteries
Kind of rechargeable battery
Li-Ion, Ni-MH
Cell size
AA, AAA
Number of rechargeable batteries
1-4 x Li-Ion
Kind of output connector
USB C
Additional functions
LCD display
Output voltage
1.2V, 1.5V
Kit contents
  • charger
  • mains cable
Gross weight142.4 g
Certificates
EAN code6977699220207
See other products in this category: Chargers XTAR,
*
L4 PRO
48 in TME stock
Net price for quantities from 1 pcs - 13.68 USDGross price for quantities from 1 pcs - 13.68 USD
Net price for quantities from 5 pcs - 11.96 USDGross price for quantities from 5 pcs - 11.96 USD
Net price for quantities from 10 pcs - 10.56 USDGross price for quantities from 10 pcs - 10.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.