+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC2 NEW

Charger: microprocessor-based; Li-Ion; 4.2V; 2A; Out: USB C


Manufacturer: XTAR

Manufacturer part number:
MC2 NEW
TME Symbol:
XTAR-MC2-NEW

Specification

Manufacturer
XTAR
Type of charger
microprocessor-based
Kind of rechargeable battery
Li-Ion
Rechargeable battery voltage
4.2V
Cell size
10440, 14500, 16340, 18350, 18500, 18650, 18700, 20700, 21700, 22650, 25500, 26650
Max. charging current
2A
Tester operating mode
charging
Protection
against reverse polarity, overcharging protection, overheating OTP, short circuit protection SCP
Kind of output connector
USB C
Version
consumer
Cells quantity
2
Tester features
  • microprocessor controlled charging
  • separate charge control for each battery
Caution!
  • without rechargeable batteries
Gross weight98.4 g
Certificates
EAN code6952918302605
See other products in this category: Chargers XTAR,
*
MC2 NEW
78 in TME stock
Net price for quantities from 1 pcs - 5.23 USDGross price for quantities from 1 pcs - 5.23 USD
Net price for quantities from 5 pcs - 4.61 USDGross price for quantities from 5 pcs - 4.61 USD
Net price for quantities from 10 pcs - 4.13 USDGross price for quantities from 10 pcs - 4.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.