+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PB2S RED

Charger: for rechargeable batteries; Li-Ion; 3.6/3.7V; 5VDC


Manufacturer: XTAR

Manufacturer part number:
PB2S RED
TME Symbol:
XTAR-PB2S-RD

Specification

Manufacturer
XTAR
Type of charger
for rechargeable batteries
Kind of rechargeable battery
Li-Ion
Rechargeable battery voltage
3.6 / 3.7V
Cell size
18650, 18700, 20700, 21700
Kind of output connector
USB A socket
Additional functions
powerbank
Version
consumer
Cells quantity
2
Body colour
red
Standard
Quick Charge 3.0
Supply voltage
  • 5V DC
Caution!
  • without rechargeable batteries
Gross weight155.02 g
See other products in this category: Chargers XTAR
*
PB2S RED
Product withdrawn from the offer
Use the specification table below to search for similar products