+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PD20W

Charger: USB; Out: USB C; 39x27x80mm; 5/9/12V; 20W


Manufacturer: XTAR

Manufacturer part number:
PD20W
TME Symbol:
XTAR-PD20W

Specification

Manufacturer
XTAR
Type of charger
USB
Kind of output connector
USB C
Body dimensions
39x27x80mm
Output voltage
5/9/12V
Charging power maximum
20W
Gross weight59.64 g
Certificates
EAN code6952918302346
See other products in this category: Chargers XTAR,
*
PD20W
19 in TME stock
Net price for quantities from 1 pcs - 10.11 USDGross price for quantities from 1 pcs - 10.11 USD
Net price for quantities from 5 pcs - 8.55 USDGross price for quantities from 5 pcs - 8.55 USD
Net price for quantities from 10 pcs - 7.42 USDGross price for quantities from 10 pcs - 7.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.