+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC1-C

Charger: for rechargeable batteries; Li-Ion; 2A


Manufacturer: XTAR

Manufacturer part number:
SC1-C
TME Symbol:
XTAR-SC1-C

Specification

Manufacturer
XTAR
Type of charger
for rechargeable batteries
Kind of rechargeable battery
Li-Ion
Cell size
18650, 18700, 20700, 21700, 22650, 25500, 26650
Max. charging current
2A
Indication
LED
Kit contents
USB C cable
Protection
against reverse polarity, short circuit protection SCP
Version
consumer
Cells quantity
1
Caution!
  • without power supply
  • without rechargeable batteries
Gross weight90 g
Certificates

WATCH VIDEO

See other products in this category: Chargers XTAR,
*
SC1-C
112 in TME stock
Net price for quantities from 1 pcs - 4.00 USDGross price for quantities from 1 pcs - 4.00 USD
Net price for quantities from 5 pcs - 3.60 USDGross price for quantities from 5 pcs - 3.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.