+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC2

Charger: for rechargeable batteries; Li-Ion; 3A


Manufacturer: XTAR

Manufacturer part number:
SC2
TME Symbol:
XTAR-SC2

Specification

Manufacturer
XTAR
Type of charger
for rechargeable batteries
Kind of rechargeable battery
Li-Ion
Max. charging current
3A
Cell size
18650, 18700, 20700, 21700, 22650, 25500, 26650
Indication
LED
Kit contents
USB cable
Tester operating mode
charging, discharging, testing, trickle charging
Protection
against reverse polarity, overheating OTP, short circuit protection SCP
Version
consumer
Cells quantity
2
Caution!
  • without power supply
  • without rechargeable batteries
Gross weight111.2 g
Certificates

WATCH VIDEO

See other products in this category: Chargers XTAR,
*
SC2
34 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.30 USDGross price for quantities from 1 pcs - 11.30 USD
Net price for quantities from 3 pcs - 10.04 USDGross price for quantities from 3 pcs - 10.04 USD
Net price for quantities from 5 pcs - 8.79 USDGross price for quantities from 5 pcs - 8.79 USD
Net price for quantities from 10 pcs - 8.16 USDGross price for quantities from 10 pcs - 8.16 USD