+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VC2SL

Charger: for rechargeable batteries; Li-Ion,Ni-Cd,Ni-MH; 2A

Manufacturer: XTAR

Manufacturer part number:
VC2SL
TME Symbol:
XTAR-VC2SL

Specification

Manufacturer
XTAR
Type of charger
for rechargeable batteries
Kind of rechargeable battery
Li-Ion, Ni-Cd, Ni-MH
Rechargeable battery voltage
1.2 / 3.6 / 3.7V
Cell size
10440, 14500, 14650, 16340, 17500, 17670, 18350, 18500, 18700, 20700, 21700, 22650, 25500, 26650
Max. charging current
2A
Kit contents
USB C cable
Version
consumer
Cells quantity
2
Supply voltage
  • 5V DC
Caution!
  • without rechargeable batteries
Gross weight208.8 g
Certificates
See other products in this category: Chargers XTAR,
*
VC2SL
48 in TME stock
Net price for quantities from 1 pcs - 17.55 USDGross price for quantities from 1 pcs - 17.55 USD
Net price for quantities from 3 pcs - 15.90 USDGross price for quantities from 3 pcs - 15.90 USD
Net price for quantities from 5 pcs - 15.13 USDGross price for quantities from 5 pcs - 15.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.