+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VC4SL

Charger: microprocessor-based; Li-Ion; 1.2/3.6/3.7V; 5VDC


Manufacturer: XTAR

Manufacturer part number:
VC4SL
TME Symbol:
XTAR-VC4S

Specification

Manufacturer
XTAR
Type of charger
microprocessor-based
Kind of rechargeable battery
Li-Ion
Rechargeable battery voltage
1.2 / 3.6 / 3.7V
Cell size
10440, 14500, 14650, 16340, 17500, 17670, 18350, 18500, 18650, 18700, A, AA, AAA, AAAA, C, R3, R6, R14, SC
Indication
LCD display
Kit contents
USB cable
Tester operating mode
charging, testing
Protection
against reverse polarity, overheating OTP, short circuit protection SCP
Version
consumer
Cells quantity
4
Standard
Quick Charge 3.0
Supply voltage
  • 5V DC
Caution!
  • do not charge 21700 size cells with PCM/BMS protection
  • without rechargeable batteries
Gross weight312.6 g
Certificates
See other products in this category: Chargers XTAR,
*
VC4SL
90 in TME stock
Net price for quantities from 1 pcs - 28.54 USDGross price for quantities from 1 pcs - 28.54 USD
Net price for quantities from 3 pcs - 24.93 USDGross price for quantities from 3 pcs - 24.93 USD
Net price for quantities from 5 pcs - 21.84 USDGross price for quantities from 5 pcs - 21.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.