+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

VX2 PRO SET

Charger: for rechargeable batteries; Li-FePO4,Li-Ion,Ni-MH


Manufacturer: XTAR

Manufacturer part number:
VX2 PRO SET
TME Symbol:
XTAR-VX2-PRO-SET

Specification

Manufacturer
XTAR
Type of charger
for rechargeable batteries
Kind of rechargeable battery
Li-FePO4, Li-Ion, Ni-MH
Rechargeable battery voltage
1.2 / 3.7 / 1.5V
Cell size
10440, 32650, A, AA, AAA, C, D, SC
Kit contents
power supply
Additional functions
LCD display
Cells quantity
2
Caution!
  • without rechargeable batteries
Gross weight387.3 g
EAN code6977699220580
See other products in this category: Chargers XTAR,
*
VX2 PRO SET
44 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 24.45 USDGross price for quantities from 1 set - 24.45 USD
Net price for quantities from 3 set - 22.92 USDGross price for quantities from 3 set - 22.92 USD
Net price for quantities from 5 set - 21.39 USDGross price for quantities from 5 set - 21.39 USD