+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

X2

Charger: microprocessor-based; Li-Ion; 2A; Cells quantity: 2


Manufacturer: XTAR

Manufacturer part number:
X2
TME Symbol:
XTAR-X2

Specification

Manufacturer
XTAR
Type of charger
microprocessor-based
Kind of rechargeable battery
Li-Ion
Max. charging current
2A
Indication
LCD display
Protection
against reverse polarity, overheating OTP, short circuit protection SCP
Version
consumer
Cells quantity
2
Attributes
without rechargeable batteries
Caution!
  • do not charge 20700 and 21700 size cells with PCM/BMS protection
Gross weight300.3 g
Certificates

WATCH VIDEO

See other products in this category: Chargers XTAR,
*
X2
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 21.36 USDGross price for quantities from 1 pcs - 21.36 USD
Net price for quantities from 3 pcs - 19.93 USDGross price for quantities from 3 pcs - 19.93 USD
Net price for quantities from 5 pcs - 18.51 USDGross price for quantities from 5 pcs - 18.51 USD