+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

X4

Charger: microprocessor-based; Li-Ion; 2A; Cells quantity: 4


Manufacturer: XTAR

Manufacturer part number:
X4
TME Symbol:
XTAR-X4

Specification

Manufacturer
XTAR
Type of charger
microprocessor-based
Kind of rechargeable battery
Li-Ion
Cell size
14500, 14650, 16340, 17335, 17500, 17670, 18350, 18490, 18500, 18650, 18700, 20700, 21700, 26650, AA, AAA, AAAA, C, R6, R14, R03, SC
Max. charging current
2A
Indication
LCD display
Protection
against reverse polarity, overheating OTP, short circuit protection SCP
Version
consumer
Cells quantity
4
Caution!
  • do not charge 20700 and 21700 size cells with PCM/BMS protection
  • without rechargeable batteries
Gross weight424.7 g
Certificates
See other products in this category: Chargers XTAR,
*
X4
67 in TME stock
Net price for quantities from 1 pcs - 35.36 USDGross price for quantities from 1 pcs - 35.36 USD
Net price for quantities from 3 pcs - 31.14 USDGross price for quantities from 3 pcs - 31.14 USD
Net price for quantities from 5 pcs - 28.91 USDGross price for quantities from 5 pcs - 28.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 32 pcs