+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XTC262-CE

Meter: programmable; digital,mounting; on panel; LED; 6 digits

Manufacturer: SELEC

Manufacturer part number:
XTC262-CE
TME Symbol:
XTC262

Specification

Manufacturer
SELEC
Type of meter
programmable
Measurement
number of pulses, rpm velocity
Kind of meter
digital, mounting
Mounting
on panel
Kind of display used
LED
Display parameters
6 digits
Output
relay x2
Kind of input
NPN, PNP
Input
voltage 5...30V DC
Operating temperature
0...50°C
Dimensions (W x H x D)
72x72x80mm
Alias
104-001-019
Supply voltage
  • 90...270V AC
  • 90...270V DC
Gross weight236.8 g

WATCH VIDEO

See other products in this category: Digital Panel Meters - Others SELEC,
*
XTC262-CE
0 in TME stock
Net price for quantities from 1 pcs - 62.87 USDGross price for quantities from 1 pcs - 62.87 USD
Net price for quantities from 3 pcs - 57.27 USDGross price for quantities from 3 pcs - 57.27 USD
No. of pieces (Multiplicity: 1)