+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XTC4102-CE

Meter: counter; digital,mounting; on panel; LED; 6 digits; 0÷50°C


Manufacturer: SELEC

Manufacturer part number:
XTC4102-CE
TME Symbol:
XTC4102-CE

Specification

Manufacturer
SELEC
Type of meter
counter
Measurement
number of pulses, time
Kind of meter
digital, mounting
Mounting
on panel
Kind of display used
LED
Display parameters
6 digits
Measuring range
999999
Kind of input
NPN, PNP
Input
voltage 5...30V DC
Operating temperature
0...50°C
Dimensions (W x H x D)
76x34.5x67.5mm
Supply voltage
  • 90...270V AC
  • 90...270V DC
Gross weight200 g

WATCH VIDEO

See other products in this category: Digital Panel Meters - Others SELEC,
*
XTC4102-CE
0 in TME stock
Net price for quantities from 1 pcs - 33.35 USDGross price for quantities from 1 pcs - 33.35 USD
Net price for quantities from 3 pcs - 31.27 USDGross price for quantities from 3 pcs - 31.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.