+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XTM-18R0626-R

Supercapacitor; 62F; 18VDC; -5÷20%; 236x77.5x45.8mm; 22mΩ; 26mA

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
XTM-18R0626-R
TME Symbol:
XTM-18R0626-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Capacitance
62F
Operating voltage
18V DC
Tolerance
-5...20%
Body dimensions
236x77.5x45.8mm
ESR value
22mΩ
Leakage current
26mA
Operating temperature
-40...65°C
Manufacturer series
XTM
Gross weight830 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
XTM-18R0626-R
0 in TME stock
Net price for quantities from 10 pcs - 156.70 USDGross price for quantities from 10 pcs - 156.70 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.