+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650200925G

Module: RF; FM transceiver; FM,FSK; 434MHz; RS232; -100dBm; 3VDC


Manufacturer: AUREL

Manufacturer part number:
650200925G
TME Symbol:
XTR-7020A-4

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
FM transceiver
Kind of modulation
FM, FSK
Frequency
434MHz
Interface
RS232
Receiver sensitivity
-100dBm
Dimensions
33x23x8mm
TX/RX supply current
31/26mA
Transmitter power
10mW
Number of channels
10
Supply voltage
  • 3V DC
Gross weight3.93 g
Certificates
See other products in this category: RF modules AUREL,
*
650200925G
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 21.77 USDGross price for quantities from 1 pcs - 21.77 USD
Net price for quantities from 3 pcs - 20.66 USDGross price for quantities from 3 pcs - 20.66 USD
Net price for quantities from 10 pcs - 18.31 USDGross price for quantities from 10 pcs - 18.31 USD