+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XUSL4E2BB051N

Safety light curtain; H: 510mm; 0÷12m; IP65,IP67; XUSL; 24VDC; M12


Manufacturer: TELEMECANIQUE SENSORS

Manufacturer part number:
XUSL4E2BB051N
TME Symbol:
XUSL4E2BB051N

Specification

Manufacturer
TELEMECANIQUE SENSORS
Type of sensor
safety light curtain
Height
510mm
Range
0...12m
IP rating
IP65, IP67
Manufacturer series
XUSL
Connection
M12
Operating temperature
-20...55°C
Switched current, max.
2A
Kind of output 1
PNP
Kind of output 2
PNP
Operation mode
transmitter-receiver
Enclosure material
aluminium, polycarbonate
Safety category
4
Sensors features
body protection
Supply voltage
  • 24V DC
Gross weight2.288 kg
Certificates
EAN code3389119618625
See other products in this category: Light Curtains TELEMECANIQUE SENSORS,
See other products from this series.:
*
XUSL4E2BB051N
0 in TME stock
Net price for quantities from 1 pcs - 1 228.18 USDGross price for quantities from 1 pcs - 1 228.18 USD
Net price for quantities from 5 pcs - 1 146.30 USDGross price for quantities from 5 pcs - 1 146.30 USD
Net price for quantities from 10 pcs - 1 064.43 USDGross price for quantities from 10 pcs - 1 064.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.