+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XV3550-2R7307-R

Supercapacitor; SNAP-IN; 300F; 2.7VDC; -5÷10%; Ø35x53mm; 4.5mΩ


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
XV3550-2R7307-R
TME Symbol:
XV3550-2R7307-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
SNAP-IN
Capacitance
300F
Operating voltage
2.7V DC
Tolerance
-5...10%
Body dimensions
Ø35x53mm
ESR value
4.5mΩ
Leakage current
0.6mA
Operating temperature
-40...65°C
Height
53mm
Diameter
35mm
Manufacturer series
XV
Gross weight61.73 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
XV3550-2R7307-R
20 in TME stock
Net price for quantities from 1 pcs - 12.61 USDGross price for quantities from 1 pcs - 12.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs