+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XV3585-2R7607-R

Supercapacitor; SNAP-IN; 600F; 2.7VDC; -5÷10%; Ø35x87.5mm; 2.6mΩ


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
XV3585-2R7607-R
TME Symbol:
XV3585-2R7607-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
SNAP-IN
Capacitance
600F
Operating voltage
2.7V DC
Tolerance
-5...10%
Body dimensions
Ø35x87.5mm
ESR value
2.6mΩ
Leakage current
1.3mA
Operating temperature
-40...65°C
Height
87.5mm
Diameter
35mm
Manufacturer series
XV
Gross weight100.99 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
XV3585-2R7607-R
1 in TME stock
Net price for quantities from 1 pcs - 32.18 USDGross price for quantities from 1 pcs - 32.18 USD
Net price for quantities from 60 pcs - 29.97 USDGross price for quantities from 60 pcs - 29.97 USD
Net price for quantities from 100 pcs - 28.99 USDGross price for quantities from 100 pcs - 28.99 USD
Net price for quantities from 200 pcs - 25.65 USDGross price for quantities from 200 pcs - 25.65 USD
Net price for quantities from 300 pcs - 22.03 USDGross price for quantities from 300 pcs - 22.03 USD
Net price for quantities from 500 pcs - 20.34 USDGross price for quantities from 500 pcs - 20.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerCardboard = 20 pcs