+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XVB7L66

Automation module: light signaller; blue; LED; 24VDC; 24VAC; IP66

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XVB7L66
TME Symbol:
XVB7L66

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
light signaller
Colour
blue
Signalling method
flashing light
Light source
LED
IP rating
IP66
Body dimensions
Ø70x63.82mm
Manufacturer series
Harmony XVB7
Supply voltage
  • 24V AC
  • 24V DC
Gross weight108 g
Certificates
See other products in this category: Signalling Columns SCHNEIDER ELECTRIC,
See other products from this series.:
*
XVB7L66
0 in TME stock
Net price for quantities from 1 pcs - 198.58 USDGross price for quantities from 1 pcs - 198.58 USD
Net price for quantities from 5 pcs - 185.35 USDGross price for quantities from 5 pcs - 185.35 USD
Net price for quantities from 10 pcs - 172.11 USDGross price for quantities from 10 pcs - 172.11 USD
No. of pieces (Multiplicity: 1)