+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XVBC2B4D

Automation module: light signaller; red; LED; 24VDC; 24VAC; IP65

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XVBC2B4D
TME Symbol:
XVBC2B4D

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
light signaller
Colour
red
Signalling method
continuous light
Light source
LED
IP rating
IP65
Body dimensions
Ø70mm
Manufacturer series
Harmony XVB
Operating temperature
-25...50°C
Application
signalling column
Supply voltage
  • 24V AC
  • 24V DC
Caution!
  • Pre-fitted with light diffuser
  • With integrated LED diode
Gross weight153.2 g
Certificates
EAN code3389119026420
See other products in this category: Signalling Columns SCHNEIDER ELECTRIC
*
XVBC2B4D
Product withdrawn from the offer
Use the specification table below to search for similar products