+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | SCHNEIDER ELECTRIC | |
Type of automation module | light signaller | |
Colour | blue | |
Signalling method | blinking light | |
Light source | bulb BA15D | |
IP rating | IP65 | |
Body dimensions | Ø70mm | |
Manufacturer series | Harmony XVB | |
Operating temperature | -25...50°C | |
Application | signalling column |