+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XVBC4B8

Automation module: light signaller; yellow; bulb BA15D; 24÷48VDC


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XVBC4B8
TME Symbol:
XVBC4B8

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
light signaller
Colour
yellow
Signalling method
blinking light
Light source
bulb BA15D
IP rating
IP65
Body dimensions
Ø70mm
Manufacturer series
Harmony XVB
Operating temperature
-25...50°C
Application
signalling column
Supply voltage
  • 24V AC
  • 24...48V DC
Caution!
  • Bulb has to be ordered separately
Gross weight147.98 g
Certificates
EAN code3389110845174
See other products in this category: Signalling Columns SCHNEIDER ELECTRIC,
See other products from this series.:
*
XVBC4B8
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 13.70 USDGross price for quantities from 1 pcs - 13.70 USD