+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XVBC5B3

Automation module: light signaller; green; LED; 24VDC; 24VAC; IP65

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XVBC5B3
TME Symbol:
XVBC5B3

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
light signaller
Colour
green
Signalling method
blinking light
Light source
LED
IP rating
IP65
Body dimensions
Ø70mm
Manufacturer series
Harmony XVB
Operating temperature
-25...50°C
Application
signalling column
Supply voltage
  • 24V AC
  • 24V DC
Caution!
  • With integrated LED diode
Gross weight136.7 g
Certificates
EAN code3389110144697
See other products in this category: Signalling Columns SCHNEIDER ELECTRIC
*
XVBC5B3
Product withdrawn from the offer
Use the specification table below to search for similar products