+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XVBC8B4

Automation module: light signaller; red; discharge lamp; 24VDC


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XVBC8B4
TME Symbol:
XVBC8B4

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
light signaller
Colour
red
Signalling method
flashing light
Light source
discharge lamp
IP rating
IP65
Body dimensions
Ø70mm
Manufacturer series
Harmony XVB
Operating temperature
-25...50°C
Application
signalling column
Supply voltage
  • 24V AC
  • 24V DC
Gross weight321.02 g
Certificates
EAN code3389110845679
See other products in this category: Signalling Columns SCHNEIDER ELECTRIC
*
XVBC8B4
Product withdrawn from the offer
Use the specification table below to search for similar products