+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XVGB1SA

Signalling column; red; LED; 24VDC; 24VAC; Sound level: 85dB; IP23


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XVGB1SA
TME Symbol:
XVGB1SA

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of signaller
signalling column
Colour
red
Signalling method
buzzer, continuous light
Light source
LED
Sound level
85dB
IP rating
IP23
Manufacturer series
Easy Harmony XVG
Diameter
60mm
Operating temperature
-10...50°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight510 g
Certificates
EAN code3606480022517
See other products in this category: Signalling Columns SCHNEIDER ELECTRIC,
See other products from this series.:
*
XVGB1SA
0 in TME stock
Net price for quantities from 1 pcs - 53.88 USDGross price for quantities from 1 pcs - 53.88 USD
Net price for quantities from 5 pcs - 50.51 USDGross price for quantities from 5 pcs - 50.51 USD
Net price for quantities from 10 pcs - 47.15 USDGross price for quantities from 10 pcs - 47.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.