+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XVGB1SFA

Signalling column; red; LED; 24VDC; 24VAC; Sound level: 85dB; 60mm

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XVGB1SFA
TME Symbol:
XVGB1SFA

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of signaller
signalling column
Colour
red
Signalling method
blinking light, buzzer
Light source
LED
Sound level
85dB
Manufacturer series
Easy Harmony XVG
Diameter
60mm
Operating temperature
-10...50°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight510 g
Certificates
EAN code3606480022531
See other products in this category: Signalling Columns SCHNEIDER ELECTRIC,
See other products from this series.:
*
XVGB1SFA
0 in TME stock
Net price for quantities from 1 pcs - 57.48 USDGross price for quantities from 1 pcs - 57.48 USD
Net price for quantities from 5 pcs - 53.89 USDGross price for quantities from 5 pcs - 53.89 USD
Net price for quantities from 10 pcs - 50.30 USDGross price for quantities from 10 pcs - 50.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.