+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XVGB3ST

Signalling column; red/orange/green; LED; 24VDC; 24VAC; IP23; 60mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XVGB3ST
TME Symbol:
XVGB3ST

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of signaller
signalling column
Colour
red/orange/green
Signalling method
buzzer, continuous light
Light source
LED
IP rating
IP23
Manufacturer series
Easy Harmony XVG
Diameter
60mm
Operating temperature
-10...50°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight603 g
Certificates
EAN code3606480390074
See other products in this category: Signalling Columns SCHNEIDER ELECTRIC,
See other products from this series.:
*
XVGB3ST
3 in TME stock
Net price for quantities from 1 pcs - 50.98 USDGross price for quantities from 1 pcs - 50.98 USD
Net price for quantities from 5 pcs - 47.58 USDGross price for quantities from 5 pcs - 47.58 USD
Net price for quantities from 10 pcs - 44.19 USDGross price for quantities from 10 pcs - 44.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.