+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XVGB4

Signalling column; red/orange/green/blue; LED; 24VDC; 24VAC; IP23


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XVGB4
TME Symbol:
XVGB4

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of signaller
signalling column
Colour
red/orange/green/blue
Signalling method
continuous light
Light source
LED
IP rating
IP23
Manufacturer series
Easy Harmony XVG
Diameter
60mm
Operating temperature
-10...50°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight713.2 g
Certificates
EAN code3606480389993
See other products in this category: Signalling Columns SCHNEIDER ELECTRIC,
See other products from this series.:
*
XVGB4
4 in TME stock
Net price for quantities from 1 pcs - 52.47 USDGross price for quantities from 1 pcs - 52.47 USD
Net price for quantities from 5 pcs - 48.97 USDGross price for quantities from 5 pcs - 48.97 USD
Net price for quantities from 10 pcs - 45.47 USDGross price for quantities from 10 pcs - 45.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.