+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XVGM1A

Signalling column; red; LED; 220÷240VAC; IP23; Easy Harmony XVG

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XVGM1A
TME Symbol:
XVGM1A

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of signaller
signalling column
Colour
red
Signalling method
continuous light
Light source
LED
IP rating
IP23
Manufacturer series
Easy Harmony XVG
Diameter
60mm
Operating temperature
-10...50°C
Supply voltage
  • 220...240V AC
Gross weight550 g
Certificates
EAN code3606480022555
See other products in this category: Signalling Columns SCHNEIDER ELECTRIC,
See other products from this series.:
*
XVGM1A
0 in TME stock
Net price for quantities from 1 pcs - 69.38 USDGross price for quantities from 1 pcs - 69.38 USD
Net price for quantities from 5 pcs - 65.04 USDGross price for quantities from 5 pcs - 65.04 USD
Net price for quantities from 10 pcs - 60.71 USDGross price for quantities from 10 pcs - 60.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.