+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XVGM2M

Signalling column; red/green; LED; 220÷240VAC; IP53; 60mm

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XVGM2M
TME Symbol:
XVGM2M

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of signaller
signalling column
Colour
red/green
Signalling method
continuous light
Light source
LED
IP rating
IP53
Manufacturer series
Easy Harmony XVG
Diameter
60mm
Operating temperature
-10...50°C
Supply voltage
  • 220...240V AC
Gross weight620 g
Certificates
EAN code3606481476487
See other products in this category: Signalling Columns SCHNEIDER ELECTRIC,
See other products from this series.:
*
XVGM2M
0 in TME stock
Net price for quantities from 1 pcs - 80.46 USDGross price for quantities from 1 pcs - 80.46 USD
Net price for quantities from 5 pcs - 75.43 USDGross price for quantities from 5 pcs - 75.43 USD
Net price for quantities from 10 pcs - 70.40 USDGross price for quantities from 10 pcs - 70.40 USD
No. of pieces (Multiplicity: 1)