+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XVGM3SH

Signalling column; red/orange/green; LED; 220÷240VAC; IP42; 60mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XVGM3SH
TME Symbol:
XVGM3SH

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of signaller
signalling column
Colour
red/orange/green
Signalling method
buzzer, continuous light
Light source
LED
Sound level
85dB
IP rating
IP42
Manufacturer series
Easy Harmony XVG
Diameter
60mm
Operating temperature
-10...50°C
Supply voltage
  • 220...240V AC
Gross weight646.4 g
Certificates
EAN code3606481476609
See other products in this category: Signalling Columns SCHNEIDER ELECTRIC,
See other products from this series.:
*
XVGM3SH
1 in TME stock
Net price for quantities from 1 pcs - 85.79 USDGross price for quantities from 1 pcs - 85.79 USD
Net price for quantities from 5 pcs - 80.43 USDGross price for quantities from 5 pcs - 80.43 USD
Net price for quantities from 10 pcs - 75.06 USDGross price for quantities from 10 pcs - 75.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.