+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

XVLA324

Indicator: LED; flat; red; 12VDC; Ø12mm; IP40; screw terminals


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XVLA324
TME Symbol:
XVLA324

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
red
Operating voltage
12V DC
Mounting hole dimensions
Ø12mm
IP rating
IP40
Leads
screw terminals
Body material
plastic
Body colour
black
Operating temperature
-25...70°C
Gross weight6.53 g
Certificates
EAN code3389110651621
See other products in this category: LED Panel Mount Indicators SCHNEIDER ELECTRIC,
*
XVLA324
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.64 USDGross price for quantities from 1 pcs - 18.64 USD
Net price for quantities from 3 pcs - 17.72 USDGross price for quantities from 3 pcs - 17.72 USD