+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XVUC020

Base extension; black; 24VDC; 24VAC; IP55; Ø60mm; -25÷50°C

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XVUC020
TME Symbol:
XVUC020

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of signallers accessories
base extension
Colour
black
IP rating
IP55
Body dimensions
Ø60mm
Operating temperature
-25...50°C
Application
signalling column
Application - series/manufacturer
Harmony XVU
Supply voltage
  • 24V AC
  • 24V DC
Gross weight250.3 g
Certificates
EAN code3606480555978
See other products in this category: Signalling Columns SCHNEIDER ELECTRIC,
*
XVUC020
5 in TME stock
Net price for quantities from 1 pcs - 30.57 USDGross price for quantities from 1 pcs - 30.57 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts