+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XVUC23

Automation module: light signaller; green; LED; 24VDC; 24VAC; IP65


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XVUC23
TME Symbol:
XVUC23

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
light signaller
Colour
green
Signalling method
continuous light
Light source
LED
IP rating
IP65
Body dimensions
Ø60mm
Manufacturer series
Harmony XVU
Operating temperature
-25...50°C
Application
signalling column
Supply voltage
  • 24V AC
  • 24V DC
Gross weight143.4 g
Certificates
EAN code3606480555817
See other products in this category: Signalling Columns SCHNEIDER ELECTRIC,
See other products from this series.:
*
XVUC23
3 in TME stock
Net price for quantities from 1 pcs - 37.69 USDGross price for quantities from 1 pcs - 37.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts