+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XVUC25

Automation module: light signaller; orange; LED; 24VDC; 24VAC

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XVUC25
TME Symbol:
XVUC25

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
light signaller
Colour
orange
Signalling method
continuous light
Light source
LED
IP rating
IP65
Body dimensions
Ø60mm
Manufacturer series
Harmony XVU
Operating temperature
-25...50°C
Application
signalling column
Supply voltage
  • 24V AC
  • 24V DC
Gross weight151.5 g
Certificates
EAN code3606480555831
See other products in this category: Signalling Columns SCHNEIDER ELECTRIC,
See other products from this series.:
*
XVUC25
19 in TME stock
Net price for quantities from 1 pcs - 43.57 USDGross price for quantities from 1 pcs - 43.57 USD
Net price for quantities from 5 pcs - 40.85 USDGross price for quantities from 5 pcs - 40.85 USD
Net price for quantities from 10 pcs - 38.13 USDGross price for quantities from 10 pcs - 38.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 24 pcs