+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XVUC46

Automation module: light signaller; blue; LED; 24VDC; 24VAC; IP65

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XVUC46
TME Symbol:
XVUC46

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
light signaller
Colour
blue
Signalling method
blinking light
Light source
LED
IP rating
IP65
Body dimensions
Ø60mm
Manufacturer series
Harmony XVU
Operating temperature
-25...50°C
Application
signalling column
Supply voltage
  • 24V AC
  • 24V DC
Gross weight137.91 g
Certificates
EAN code3606480886973
See other products in this category: Signalling Columns SCHNEIDER ELECTRIC,
See other products from this series.:
*
XVUC46
5 in TME stock
Net price for quantities from 1 pcs - 53.03 USDGross price for quantities from 1 pcs - 53.03 USD
Net price for quantities from 5 pcs - 49.72 USDGross price for quantities from 5 pcs - 49.72 USD
Net price for quantities from 10 pcs - 46.40 USDGross price for quantities from 10 pcs - 46.40 USD
No. of pieces (Multiplicity: 1)