+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XVUC65

Automation module: light signaller; orange; LED; 24VDC; 24VAC

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XVUC65
TME Symbol:
XVUC65

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
light signaller
Colour
orange
Signalling method
flashing light
Light source
LED
IP rating
IP65
Body dimensions
Ø60mm
Manufacturer series
Harmony XVU
Operating temperature
-25...50°C
Application
signalling column
Supply voltage
  • 24V AC
  • 24V DC
Gross weight165.95 g
Certificates
EAN code3606480887086
See other products in this category: Signalling Columns SCHNEIDER ELECTRIC,
See other products from this series.:
*
XVUC65
1 in TME stock
Net price for quantities from 1 pcs - 40.45 USDGross price for quantities from 1 pcs - 40.45 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts