+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XVUC9S

Automation module: sound signaller; black; 24VDC; 24VAC; IP54

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XVUC9S
TME Symbol:
XVUC9S

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
sound signaller
Colour
black
Signalling method
buzzer
Sound level
85dB (d=1 m)
IP rating
IP54
Body dimensions
Ø60mm
Manufacturer series
Harmony XVU
Operating temperature
-25...50°C
Application
signalling column
Supply voltage
  • 24V AC
  • 24V DC
Gross weight170.09 g
Certificates
EAN code3606480555879
See other products in this category: Signalling Columns SCHNEIDER ELECTRIC,
See other products from this series.:
*
XVUC9S
19 in TME stock
Net price for quantities from 1 pcs - 48.03 USDGross price for quantities from 1 pcs - 48.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts