+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XVUZ02

Vertical holder; black; IP65; Ø60mm; -25÷50°C; signalling column


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XVUZ02
TME Symbol:
XVUZ02

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of signallers accessories
vertical holder
Colour
black
IP rating
IP65
Body dimensions
Ø60mm
Operating temperature
-25...50°C
Application
signalling column
Application - series/manufacturer
Harmony XVU
Gross weight290.7 g
Certificates
EAN code3606480556012
See other products in this category: Signalling Columns SCHNEIDER ELECTRIC,
*
XVUZ02
23 in TME stock
Net price for quantities from 1 pcs - 42.13 USDGross price for quantities from 1 pcs - 42.13 USD
Net price for quantities from 6 pcs - 39.60 USDGross price for quantities from 6 pcs - 39.60 USD
Net price for quantities from 12 pcs - 36.51 USDGross price for quantities from 12 pcs - 36.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts