+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XVUZ06

Mounting holder; black; IP65; Ø60mm; -25÷50°C; signalling column

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XVUZ06
TME Symbol:
XVUZ06

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of signallers accessories
mounting holder
Colour
black
IP rating
IP65
Body dimensions
Ø60mm
Operating temperature
-25...50°C
Application
signalling column
Application - series/manufacturer
Harmony XVU
Gross weight386.9 g
Certificates
EAN code3606480555992
See other products in this category: Signalling Columns SCHNEIDER ELECTRIC,
*
XVUZ06
2 in TME stock
Net price for quantities from 1 pcs - 39.58 USDGross price for quantities from 1 pcs - 39.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts