+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XW2R-J34GD-T

Terminal block; for DIN rail mounting; Standard: Omron


Manufacturer: OMRON

Manufacturer part number:
XW2R-J34GD-T
TME Symbol:
XW2R-J34GD-T

Specification

Manufacturer
OMRON
Type of sensors accessories
terminal block
Mounting
for DIN rail mounting
Connection
34pin MIL connector, screw terminals
Modules features
cross-head screw J (Philips)
Standard
Omron
Gross weight180 g
Certificates
EAN code4548583546455
See other products in this category: PLC Drivers OMRON,
*
XW2R-J34GD-T
0 in TME stock
Net price for quantities from 1 pcs - 102.65 USDGross price for quantities from 1 pcs - 102.65 USD
Net price for quantities from 5 pcs - 95.81 USDGross price for quantities from 5 pcs - 95.81 USD
Net price for quantities from 10 pcs - 88.96 USDGross price for quantities from 10 pcs - 88.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.