+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XW2R-P34G-C4

Terminal block; to PLC module; Standard: Omron


Manufacturer: OMRON

Manufacturer part number:
XW2R-P34G-C4
TME Symbol:
XW2R-P34G-C4

Specification

Manufacturer
OMRON
Type of sensors accessories
terminal block
Mounting
to PLC module
Related items
PLC controllers - type C4
Connection
34pin MIL connector, screwless clamps
Modules features
push-in P (spring clamp)
Standard
Omron
Gross weight105.5 g
Certificates
EAN code4548583367579
See other products in this category: PLC Drivers OMRON,
*
XW2R-P34G-C4
0 in TME stock
Net price for quantities from 1 pcs - 88.07 USDGross price for quantities from 1 pcs - 88.07 USD
Net price for quantities from 5 pcs - 82.20 USDGross price for quantities from 5 pcs - 82.20 USD
Net price for quantities from 10 pcs - 76.33 USDGross price for quantities from 10 pcs - 76.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.