+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XW2Z-0050DD-L

I/O connection cable; 0.5m; Standard: Omron


Manufacturer: OMRON

Manufacturer part number:
XW2Z-0050DD-L
TME Symbol:
XW2Z-0050DD-L

Specification

Manufacturer
OMRON
Type of control accessories
I/O connection cable
Cable length
0.5m
Standard
Omron
Cable/adapter structure
20pin MIL x2 connector x2
Gross weight43 g
Certificates
EAN code4548583448872
See other products in this category: PLC Drivers OMRON,
*
XW2Z-0050DD-L
0 in TME stock
Net price for quantities from 1 pcs - 30.41 USDGross price for quantities from 1 pcs - 30.41 USD
Net price for quantities from 5 pcs - 28.39 USDGross price for quantities from 5 pcs - 28.39 USD
Net price for quantities from 10 pcs - 26.36 USDGross price for quantities from 10 pcs - 26.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.