+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XW2Z-0100BH-L02

I/O connection cable; 0.75m; Features: straight wiring


Manufacturer: OMRON

Manufacturer part number:
XW2Z-0100BH-L02
TME Symbol:
XW2Z-0100BH-L02

Specification

Manufacturer
OMRON
Type of control accessories
I/O connection cable
Cable length
0.75m
Modules features
straight wiring
Standard
Omron
Cable/adapter structure
  • 20pin MIL x2 connector x2
  • 40pin FCN connector
Gross weight105 g
Certificates
EAN code4548583448582
See other products in this category: PLC Drivers OMRON,
*
XW2Z-0100BH-L02
0 in TME stock
Net price for quantities from 1 pcs - 104.49 USDGross price for quantities from 1 pcs - 104.49 USD
Net price for quantities from 5 pcs - 97.52 USDGross price for quantities from 5 pcs - 97.52 USD
Net price for quantities from 10 pcs - 90.56 USDGross price for quantities from 10 pcs - 90.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.