+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

XW2Z-0200EE-L

I/O connection cable; 2m; Standard: Omron


Manufacturer: OMRON

Manufacturer part number:
XW2Z-0200EE-L
TME Symbol:
XW2Z-0200EE-L

Specification

Manufacturer
OMRON
Type of control accessories
I/O connection cable
Cable length
2m
Standard
Omron
Cable/adapter structure
34pin MIL x2 connector x2
Gross weight195 g
Certificates
EAN code4548583449022
See other products in this category: PLC Drivers OMRON,
*
XW2Z-0200EE-L
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 58.49 USDGross price for quantities from 1 pcs - 58.49 USD
Net price for quantities from 5 pcs - 54.58 USDGross price for quantities from 5 pcs - 54.58 USD
Net price for quantities from 10 pcs - 50.69 USDGross price for quantities from 10 pcs - 50.69 USD